EMC18DRMD

Heilind Number:SULEMC18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRMD

Detailed Description

Introducing the EMC18DRMD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a compact form factor and a durable construction, this connector is ideal for applications requiring a secure connection. Its female gender, two rows layout, and clearance hole mount type make it versatile for various circuit board setups. The termination method of wire wrap ensures easy and secure installation, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for high-power applications. The loop bellow contact type and straight orientation provide a stable connection, while the 36 positions and 14.22mm tail length offer flexibility in connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it is space-efficient, perfect for compact designs. Gold termination plating ensures long-term durability. This connector belongs to the category of high-quality connectors, meeting stringent industry standards for performance and reliability. Whether in industrial equipment, telecommunications devices, or aerospace systems, the EMC18DRMD is the perfect choice for seamless power transmission. Trust in its quality and efficiency for your next electronic project.