EMC18DRMH-S288

Heilind Number:SULEMC18DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRMH-S288

Detailed Description

Introducing the EMC18DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its 36-position, dual-row layout with a clearance hole mount type and card extender termination method offers ease of installation. The gold-plated contact surfaces guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation enhance stability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various environments. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet powerful solution. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMC18DRMH-S288 is the perfect choice for critical connections.