EMC18DRMH

Heilind Number:SULEMC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRMH

Detailed Description

Introducing the EMC18DRMH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a contact rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 2-row, 36-position design with a pitch of 2.54mm allows for efficient signal transmission. Its Wire Wrap termination method and straight orientation make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The Loop Bellow contact type and 14.22mm tail length provide secure connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-limited PCB layouts. Trust the EMC18DRMH for high-reliability connectivity in aerospace, defense, and industrial electronics applications.