| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEMC18DRMI-S288 |
EMC18DRMI-S288
| Heilind Number: | SULEMC18DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC18DRMI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and rugged construction, this connector is perfect for demanding applications. Featuring two rows of 36 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and threaded mount offer secure and stable connections. Operating at up to 700 VAC and 3 A, this connector is suitable for a wide range of power and signal transmission tasks. With a wide operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. Trust the EMC18DRMI-S288 for seamless board-to-board connectivity in your electronic designs.

