| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DRMI |
EMC18DRMI
| Heilind Number: | SULEMC18DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female PCB Connector, featuring a durable construction with gold-plated contacts for optimal conductivity. With a current rating of 3A and a voltage rating of 700VAC, this connector is designed for high-performance applications. Its threaded mount type and wire wrap termination method ensure secure and reliable connections. The two-row, 36-position design offers versatility for various PCB configurations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the EMC18DRMI is a must-have component for your electronic projects.

