EMC18DRMN-S288

Heilind Number:SULEMC18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRMN-S288

Detailed Description

Introducing the EMC18DRMN-S288, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. This female connector features two rows with a total of 36 positions, ideal for complex circuitry. With a pitch of 2.54mm and contact plating in gold, it ensures efficient signal transfer and durability. The termination method using card extenders offers easy installation. Crafted from PBT and phosphor bronze, it guarantees excellent conductivity and resilience even in harsh environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industries. Its loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm and a compact design measuring only 15.49mm in height and 9.4mm in width, it is space-efficient without compromising functionality. Trust the EMC18DRMN-S288 for seamless and secure connections in your electronic systems.