EMC18DRMN

Heilind Number:SULEMC18DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRMN

Detailed Description

Introducing the EMC18DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows of 36 positions each, and straight orientation make it versatile for various circuit setups. The termination method of wire wrap, combined with gold-plated contacts, guarantees excellent signal integrity. With a pitch of 2.54mm and a tail length of 14.22mm, precise and secure connections are effortless. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMC18DRMN is suitable for use in diverse environments. Whether for industrial machinery, telecommunications systems, or aerospace technology, this connector meets the highest standards of performance and reliability. Upgrade your connectivity solutions with the EMC18DRMN for seamless data transfer and power distribution.