EMC18DRMS

Heilind Number:SULEMC18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRMS

Detailed Description

Introducing the EMC18DRMS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a dual-row, 36-position configuration and a pitch of 2.54mm, it offers versatile connectivity options. The side-hole mount and wire wrap termination method guarantee secure attachment, while the straight orientation and loop bellow contact type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust the EMC18DRMS for superior performance in your connectivity solutions.