EMC18DRMT-S288

Heilind Number:SULEMC18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRMT-S288

Detailed Description

The EMC18DRMT-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows of contacts, and threaded mount type make it easy to install on PCBs. Using a card extender termination method and gold-plated contacts, it guarantees excellent conductivity. The 2.54mm pitch and loop bellow contact type allow for secure and stable connections. With 36 positions and a straddle orientation, it offers versatility in circuit design. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Whether for industrial, aerospace, or telecommunications applications, the EMC18DRMTS288 connector ensures high reliability and performance.