EMC18DRMT

Heilind Number:SULEMC18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRMT

Detailed Description

Introducing the EMC18DRMT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this female connector offers reliable and durable operation. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of 36 gold-plated contacts in a 2.54mm pitch, it guarantees secure data transfer with minimal signal loss. The threaded mount type and wire wrap termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a straight orientation and a compact form factor of 15.49mm height and 9.4mm width, it is ideal for space-constrained applications. Trust the EMC18DRMT for dependable and high-speed connectivity in your PCB designs.