EMC18DRMZ

Heilind Number:SULEMC18DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRMZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRMZ

Detailed Description

The EMC18DRMZ is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. The 2-row design with 36 positions allows for ample connectivity options, while the side hole mount type and wire wrap termination method facilitate easy installation. Gold-plated contacts guarantee optimal conductivity, while the loop bellow contact type ensures secure connections. Operating temperature range of -65 to 125°C makes it suitable for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, the EMC18DRMZ is a versatile solution for your connectivity needs.