| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DRSD-S288 |
EMC18DRSD-S288
| Heilind Number: | SULEMC18DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC18DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 36 female contact positions, allowing for secure and reliable connections. The PBT and phosphor bronze construction, along with gold contact plating, ensure excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method of card extender with loop bellow contacts offers easy installation and maintenance. Ideal for aerospace, defense, and industrial applications, the EMC18DRSD-S288 sets the standard for high-reliability connectivity.

