| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DRSD |
EMC18DRSD
| Heilind Number: | SULEMC18DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC18DRSD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power-intensive setups. The female gender, 2 rows, and straight orientation make for easy and secure installations, while the gold contact plating guarantees low contact resistance. With 36 positions and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh environments. Trust the EMC18DRSD for efficient and durable board-to-board connections in your electronic designs.

