| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DRSH-S288 |
EMC18DRSH-S288
| Heilind Number: | SULEMC18DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 2-Row Single Level Card Edge Connector, EMC18DRSH-S288, is a high-performance female connector designed for board-to-board applications. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. Featuring a clearance hole mount type and card extender termination method, installation is convenient. The 36 gold-plated phosphor bronze contacts in loop bellow configuration guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .61 inches and width of 9.4mm, saves space on the PCB. Perfect for demanding industries, the EMC18DRSHS288 connector is a top choice for reliable and efficient connectivity.

