| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DRSH |
EMC18DRSH
| Heilind Number: | SULEMC18DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRSH |
| ECAD Model: |
Specifications
Detailed Description
The EMC18DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. Its 2.54mm pitch and 36 positions make it ideal for intricate circuitry connections. The straight orientation, clearance hole mount type, and thru-hole termination method offer easy installation onto PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The EMC18DRSH is a versatile and dependable connector, meeting the highest standards for performance and durability.

