EMC18DRSI-S288

Heilind Number:SULEMC18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRSI-S288

Detailed Description

The EMC18DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it features two rows of 36 gold-plated contacts, ensuring reliable connectivity. The female connector, orientated in a straddle configuration, offers a secure and stable connection. Constructed with PBT and phosphor bronze materials, it can operate in a wide temperature range from -65 to 125°C, making it suitable for harsh environments. The termination method using a card extender and gold plating guarantees optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power applications. Its sleek design, measuring only 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Meeting stringent industry standards, this connector is a reliable solution for your connectivity needs.