EMC18DRSI

Heilind Number:SULEMC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRSI

Detailed Description

Introducing the EMC18DRSI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and featuring two rows of 36 female contacts, this connector ensures secure and efficient connectivity. Constructed with a combination of PBT and phosphor bronze materials, it offers excellent durability and conductivity, suitable for a wide range of applications. The gold contact plating guarantees low contact resistance and enhanced signal integrity, while the threaded mount type and through-hole termination method provide easy and secure installation. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, the EMC18DRSI is ideal for high-power and high-speed data transmission. Its straight orientation, loop bellow contact type, and tail length of 4.83mm further enhance its versatility. With an operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Whether used in aerospace, telecommunications, or industrial applications, the EMC18DRSI delivers exceptional quality and performance. Upgrade your connectivity solutions with this advanced PCB connector.