EMC18DRSN-S288

Heilind Number:SULEMC18DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRSN-S288

Detailed Description

The PBT & Phosphor Bronze Connector, SKU EMC18DRSN-S288, is a high-performance component designed for reliable board-to-board PCB connections. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector features two rows and 36 positions, ensuring efficient signal transmission. Its termination method, Card Extender, and contact material, Phosphor Bronze with Gold plating, guarantee optimal conductivity. The connector, with a pitch of 2.54 mm, is suitable for demanding industrial applications, operating seamlessly in a wide temperature range from -65 to 125 °C. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for easy integration. The Loop Bellow contact type and Straddle orientation further enhance its performance. Trust in the EMC18DRSNS288 for secure and durable connections in your electronic systems.