EMC18DRSN

Heilind Number:SULEMC18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRSN

Detailed Description

Introducing the EMC18DRSN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a voltage rating of 700 VAC, it offers safe and efficient power transfer. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its loop bellow contact type and straight orientation make for easy and secure connections. This connector boasts 36 positions, ideal for complex PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a tail length of 4.83 mm, it facilitates convenient through-hole mounting. The EMC18DRSN is the perfect solution for high-speed data transmission and power delivery in aerospace, defense, and industrial systems. Trust in its quality and performance for your connectivity needs.