EMC18DRSS-S288

Heilind Number:SULEMC18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRSS-S288

Detailed Description

The EMC18DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, making it versatile for various PCB layouts. Its side hole mount type and card extender termination method offer easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets the needs of high-speed and industrial applications. Its compact design, with dimensions of 9.4mm in width and .61in in height, makes it ideal for space-constrained installations. The EMC18DRSS-S288 is RoHS compliant and suitable for use in environmentally sensitive projects, ensuring both performance and compliance.