EMC18DRSS

Heilind Number:SULEMC18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRSS

Detailed Description

The EMC18DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The 2-row, 36-position layout allows for versatile connectivity options. Gold-plated contacts and termination ensure optimal signal integrity. Operating in a wide temperature range of -65 to 125°C, the EMC18DRSS is ideal for use in aerospace, defense, and industrial settings where reliability is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient for PCB integration. The straight orientation and side hole mount type facilitate easy installation. Compliant with stringent quality standards, this connector is the perfect choice for high-reliability applications.