EMC18DRST-S288

Heilind Number:SULEMC18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRST-S288

Detailed Description

Introducing the EMC18DRST-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers enhanced conductivity and longevity. Operating at an amperage of 3A and voltage of 700 VAC, it ensures efficient power delivery. The female gender, two rows, and threaded mount type make it easy to install securely. Its termination method, card extender, and contact type, loop bellow, further enhance connectivity. The gold contact plating and termination contribute to low contact resistance and signal integrity. With 36 positions and a pitch of 2.54mm, it facilitates high-density PCB layouts. Suitable for a wide range of applications, this connector meets stringent quality standards with an operating temperature range of -65 to 125°C. Trust the EMC18DRST-S288 for robust and reliable board-to-board connections in your electronic systems.