EMC18DRST

Heilind Number:SULEMC18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRST
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRST

Detailed Description

Introducing the EMC18DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type facilitate secure and stable installation on PCBs. Featuring gold contact plating and a loop bellow contact type, it guarantees excellent signal transmission with a current rating of 3A and a voltage rating of 700VAC. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method is through-hole, with gold plating for enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the EMC18DRST for high-reliability performance in critical applications.