EMC18DRSZ

Heilind Number:SULEMC18DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRSZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRSZ

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector with SKU EMC18DRSZ. This high-performance connector features a female gender, perfect for secure and reliable connections in electronic devices. With two rows and side hole mount type, installation is convenient and efficient. The termination method is thru hole, ensuring stability on the PCB. Crafted with durable Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. The contact type is Loop Bellow, providing a secure grip. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. With 36 positions and a tail length of 4.83mm, it offers versatility in connectivity. The compact design, with a width of 9.4mm and height of 15.49mm, saves space on the PCB. Gold termination plating ensures long-term performance. Classified under high-quality Board to Board PCB Connectors and Card Edge Connectors, the EMC18DRSZ is a top choice for demanding electronic systems.