EMC18DRTH-S13

Heilind Number:SULEMC18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRTH-S13

Detailed Description

The EMC18DRTH-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe power delivery. Featuring two rows of 36 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and card extender termination method make installation easy and secure. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's full bellow contact type and straddle orientation further enhance its performance. With a compact design and dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient while offering reliable connectivity. Perfect for use in high-reliability electronics, the EMC18DRTH-S13 is a top choice for demanding PCB interconnect solutions.