EMC18DRTH

Heilind Number:SULEMC18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRTH

Detailed Description

Introducing the EMC18DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 36 positions in total, it offers ample connectivity options. The termination method, thru-hole, guarantees secure and stable contact. Constructed with PBT and phosphor bronze materials, it boasts durability and resilience. The gold contact plating enhances conductivity and prevents corrosion. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. Whether in aerospace, telecommunications, or industrial settings, the EMC18DRTH is the ideal choice for robust and efficient PCB connections.