EMC18DRTI-S13

Heilind Number:SULEMC18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRTI-S13

Detailed Description

Introducing the EMC18DRTI-S13, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity in harsh operating environments. The two-row design with threaded mount type and card extender termination method offers secure and stable connections. Gold-plated contacts and a full bellow contact type guarantee excellent conductivity and signal integrity, even under high-voltage conditions of up to 700 VAC. With 36 positions and a 2.54mm pitch, it provides ample connectivity options while maintaining precise spacing. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for mission-critical systems. Trust the EMC18DRTI-S13 for seamless performance in your industrial connectivity needs.