EMC18DRTI

Heilind Number:SULEMC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRTI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EMC18DRTI, is a high-performance component designed for demanding electronic applications. Featuring a female gender with two rows of 36 positions, this connector ensures reliable connectivity in complex circuitry. Built with gold-plated contacts on phosphor bronze, it guarantees optimal signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. The straight orientation and threaded mount type, along with thru-hole termination, facilitate easy installation on PCBs. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, it meets stringent industry standards for durability and performance. Ideal for use in aerospace, defense, and industrial systems, this EMC18DRTI connector offers exceptional quality and reliability for your application needs.