EMC18DRTN-S13

Heilind Number:SULEMC18DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRTN-S13

Detailed Description

Introducing the EMC18DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and 36 positions, boasts a 2.54mm pitch and 700VAC voltage rating, making it ideal for power and signal transmission. Its full bellow contact type and gold-plated contacts guarantee low contact resistance and long-term durability. Featuring a straddle orientation and card extender termination method, installation is easy and secure. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs. Trust in the reliability and performance of the EMC18DRTNS13 for your critical applications.