EMC18DRTN

Heilind Number:SULEMC18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRTN

Detailed Description

Introducing the EMC18DRTN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 36 positions each, allowing for efficient signal transmission. With a pitch of 2.54mm and a contact type of Full Bellow, it ensures reliable connectivity. The contact material is made of durable Phosphor Bronze, plated with Gold for enhanced conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets rigorous electrical requirements. Its straight orientation and no mounting design make installation easy. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. The tail length of 5.08mm and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Trust the EMC18DRTN for reliable and efficient board-to-board connections in your projects.