EMC18DRTS-S13

Heilind Number:SULEMC18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRTS-S13

Detailed Description

Introducing the SKU EMC18DRTS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows of 36 positions each, it offers versatile connectivity options. The side hole mount type and card extender termination method make installation easy and secure. Gold-plated Phosphor Bronze contacts with Full Bellow design guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industrial applications. Its compact size, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Trust in the EMC18DRTSS13 for robust and high-speed data transmission in your electronic designs.