EMC18DRTS

Heilind Number:SULEMC18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRTS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC18DRTS. With a compact design featuring 36 full bellow female contacts in a 2-row configuration, this connector ensures reliable and secure connectivity. Its side hole mount type and thru-hole termination method make installation a breeze. Crafted with durable phosphor bronze contacts plated in gold, it guarantees optimal conductivity and longevity. Operating at up to 700 VAC and 3A, it is suitable for high-power applications. The connector's straight orientation, 2.54mm pitch, and 5.08mm tail length offer versatility in board-to-board connections. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Perfect for demanding applications in aerospace, defense, and industrial settings, the EMC18DRTS is a reliable solution for your connectivity needs.