EMC18DRXH

Heilind Number:SULEMC18DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRXH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRXH

Detailed Description

Introducing the EMC18DRXH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with durability in mind, this connector features a robust construction of PBT and phosphor bronze, ensuring reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers exceptional power transmission capabilities. The gold-plated contacts guarantee low contact resistance and optimal signal integrity. Boasting a straight orientation, 36 positions, and a pitch of 2.54mm, it allows for efficient and secure mating. The thru-hole termination method and clearance hole mount type simplify installation, while the 4.7mm tail length provides ample room for soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EMC18DRXH.