EMC18DRXI

Heilind Number:SULEMC18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC18DRXI, a high-performance component designed for reliable power and signal transmission in electronic devices. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on PCBs. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power delivery. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, meeting stringent quality standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its threaded mount type and through-hole termination method provide secure attachment to the board. The straight orientation and 36 positions cater to complex connectivity needs. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Ideal for applications in aerospace, defense, and industrial sectors, this EMC18DRXI connector guarantees high reliability and performance.