EMC18DRXN

Heilind Number:SULEMC18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRXN

Detailed Description

Introducing the EMC18DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Rated for 3A and 700VAC, it offers superior power and signal transmission capabilities. The 36-position, 2-row female connector with a pitch of 2.54mm is ideal for high-density PCB layouts. Its straight orientation and thru-hole termination method make installation easy and secure. Gold-plated contacts provide excellent conductivity and durability, while the full bellow contact type ensures stable connections. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact size (10.95mm connector height, 8.38mm connector width) and a tail length of 4.7mm, the EMC18DRXN is perfect for space-constrained applications. Trust in this connector for seamless and dependable board-to-board connections in your designs.