EMC18DRXS

Heilind Number:SULEMC18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRXS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRXS

Detailed Description

The EMC18DRXS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-term performance. With a current rating of 3A and a voltage capability of 700 VAC, it is suitable for a wide range of applications. The gold-plated contact surfaces guarantee excellent conductivity and corrosion resistance. This connector, with 36 positions and a pitch of 2.54 mm, offers secure and precise connections. Its straight orientation and side-hole mount type make it easy to integrate into circuit boards. Operating within a temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The EMC18DRXS is a top choice for engineers and manufacturers seeking a reliable and high-quality connector solution.