EMC18DRYH

Heilind Number:SULEMC18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRYH

Detailed Description

The EMC18DRYH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 36 positions across two rows, this connector offers reliable connectivity in compact spaces. Featuring a straight orientation and clearance hole mount type, it is easy to install on your PCB. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The full bellow contact type and gold termination plating further enhance its performance and longevity. Perfect for use in aerospace, defense, and industrial applications, the EMC18DRYH guarantees high reliability and signal integrity.