| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DRYI-S13 |
EMC18DRYI-S13
| Heilind Number: | SULEMC18DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-reliability applications, the PBT & Phosphor Bronze EMC18DRYI-S13 connector is a crucial component for seamless board-to-board and card edge connections. With a compact design featuring two rows of 36 female terminals, this connector ensures secure and efficient data transmission. The gold-plated contact material guarantees excellent conductivity and corrosion resistance, while the full bellow contact type and threaded mount offer reliable performance under demanding conditions. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its 2.54mm pitch and 10.8mm tail length provide easy installation on PCBs or card extenders. Trust in the EMC18DRYI-S13 for robust and dependable connectivity in your critical electronic systems.

