| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DRYI |
EMC18DRYI
| Heilind Number: | SULEMC18DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC18DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 36 positions, it offers ample connectivity options. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold contact plating guarantees excellent signal transmission, while the full bellow contact type enhances durability. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solution with the EMC18DRYI for optimal performance and longevity.

