| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DRYN-S13 |
EMC18DRYN-S13
| Heilind Number: | SULEMC18DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2.54 mm female board-to-board PCB connector with a voltage rating of 700 VAC and amperage of 3 A. Featuring two rows of 36 gold-plated contacts in a full bellow design, this connector ensures reliable signal transmission in high-performance applications. With a straddle orientation and card extender termination method, it offers secure and stable connectivity. The connector is designed for harsh environments, with an operating temperature range of -65 to 125 °C. Its compact size, with a connector height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained layouts. Tailored for demanding PCB interconnect needs, it is suitable for use in aerospace, defense, and industrial electronic systems. Meeting stringent quality standards, it guarantees long-lasting durability and signal integrity.

