EMC18DRYN

Heilind Number:SULEMC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRYN

Detailed Description

Introducing the EM Series EMC18DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With a compact design, it offers 36 positions in a 2-row configuration, making it ideal for space-constrained environments. The straight orientation and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contacts guarantee excellent signal transmission, while the full bellow contact type enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. Trust the EMC18DRYN for secure and efficient board-to-board connections in your electronic systems.