EMC18DRYS-S13

Heilind Number:SULEMC18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DRYS-S13

Detailed Description

Introducing the EMC18DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact design featuring two rows of 36 female pins, this connector offers seamless connectivity in various electronic applications. Its side hole mount type and card extender termination method ensure easy installation and secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees durability and long-lasting performance even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, with a maximum voltage rating of 700 VAC and an amperage of 3A. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the EMC18DRYS-S13 for superior connectivity in your electronic systems.