EMC18DRYS

Heilind Number:SULEMC18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DRYS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DRYS

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC18DRYS, offers reliable connectivity with a current rating of 3A and a voltage of 700 VAC. Featuring a female gender and accommodating 36 positions across 2 rows, this connector ensures efficient signal transmission in electronic systems. Its side hole mount type and thru-hole termination method guarantee secure installation on PCBs. The contacts, made of gold-plated phosphor bronze, provide excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, full bellow contact type, and tail length of 11.18mm (.44 in) further enhance its functionality. Designed for high-reliability performance, the EMC18DRYS is ideal for use in demanding industrial and electronic devices.