EMC18DSXH

Heilind Number:SULEMC18DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DSXH
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DSXH

Detailed Description

Introducing the EMC18DSXH, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal transmission needs. The contact material, gold-plated phosphor bronze, guarantees excellent conductivity and corrosion resistance. Designed for ease of installation, it has a clearance hole mount type and through-hole termination method. With 18 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. The gold-plated termination ensures long-term reliability. With dimensions of 10.95mm in height and 8.38mm in width, it fits compactly onto PCBs. Whether for industrial machinery, telecommunications, or aerospace applications, the EMC18DSXH meets the highest standards of performance and durability. Elevate your connectivity solutions with this top-of-the-line connector.