EMC18DSXN

Heilind Number:SULEMC18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DSXN
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DSXN

Detailed Description

Introducing the EMC18DSXN, a high-performance board-to-board PCB connector designed for critical applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. The straight orientation and 2.54mm pitch make for easy and secure connections, while the full bellow contact type enhances signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding industrial settings. With 18 positions and a tail length of 4.06mm, it offers ample connectivity options. Trust the EMC18DSXN for robust and dependable board-to-board connections in your electronic systems.