EMC18DTAD

Heilind Number:SULEMC18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTAD

Detailed Description

Introducing the EMC18DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in tough environmental conditions. Featuring two rows with 36 positions each, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. With a voltage rating of 700 VAC and an amperage of 3 A, it's suitable for power and signal transmission. Gold plated contacts guarantee excellent signal integrity, while the loop bellow contact type enhances durability. With a wide operating temperature range of -65 to 125 °C, this connector is reliable in extreme environments. Perfect for aerospace, defense, and industrial applications, the EMC18DTAD sets the standard for high-reliability connectivity.