EMC18DTAH-S189

Heilind Number:SULEMC18DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTAH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTAH-S189

Detailed Description

Introducing the EMC18DTAH-S189, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features two rows of female terminals with a pitch of 2.54mm, allowing for secure and efficient connections. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and stable power transmission. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With 36 positions and a clearance hole mount type, it provides ample connectivity options while maintaining a compact design. Trust in the EMC18DTAH-S189 for reliable and efficient board-to-board connections.