| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DTAI |
EMC18DTAI
| Heilind Number: | SULEMC18DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC18DTAI, a high-performance PBT & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a rugged construction and gold-plated contacts, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 36 female terminals, it offers ample connectivity options. The threaded mount type and right-angle orientation make installation easy and space-efficient. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. With a pitch of 2.54mm, .1in, and a tail length of 2.54mm, .1in, precise connections are guaranteed. Suitable for a wide temperature range from -65 to 125°C, it's ideal for use in diverse industries. Trust the EMC18DTAI for secure and durable interconnect solutions in your PCB designs.

