EMC18DTAN-S189

Heilind Number:SULEMC18DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTAN-S189

Detailed Description

Introducing the EMC18DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it provides reliable power transmission. The 36-position, 2-row design offers ample connectivity options, while the gold-plated contact surfaces guarantee low contact resistance. Ideal for right-angle installations, this connector boasts a compact form factor with a connector height of .61 inches and a width of 9.4mm. Its thru-hole termination method and gold-plated tails make it easy to integrate into PCB assemblies. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in aerospace, defense, and industrial applications. Trust the EMC18DTAN-S189 for secure and efficient board-to-board connections.