| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DTAN |
EMC18DTAN
| Heilind Number: | SULEMC18DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC18DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. The two-row, 36-position design allows for versatile connectivity options, while the right-angle orientation and 2.54mm pitch facilitate easy PCB integration. Rated for up to 700VAC and 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Trust the EMC18DTAN for secure and efficient board-to-board connections in aerospace, defense, and other hi-rel applications.

